Part Details for D55342E07B8E25VTIM by Vishay Intertechnologies
Overview of D55342E07B8E25VTIM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342E07B8E25VTIM
D55342E07B8E25VTIM CAD Models
D55342E07B8E25VTIM Part Data Attributes
|
D55342E07B8E25VTIM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B8E25VTIM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 8250ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B8E25VTIM
This table gives cross-reference parts and alternative options found for D55342E07B8E25VTIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B8E25VTIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B8E25RWI | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B8E25VTIM vs D55342E07B8E25RWI |
D55342E07B8E25RT5 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B8E25VTIM vs D55342E07B8E25RT5 |
D55342E07B8E25RT0 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 8250 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B8E25VTIM vs D55342E07B8E25RT0 |
D55342E07B8E25MWS | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B8E25VTIM vs D55342E07B8E25MWS |
D55342E07B8E25RBS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 8250 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B8E25VTIM vs D55342E07B8E25RBS |
D55342E07B8E25STI | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B8E25VTIM vs D55342E07B8E25STI |
D55342E07B8E25CTF | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 8250 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B8E25VTIM vs D55342E07B8E25CTF |
D55342E07B8E25RTI | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B8E25VTIM vs D55342E07B8E25RTI |
D55342E07B8E25RT1 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B8E25VTIM vs D55342E07B8E25RT1 |
D55342E07B8E25RT1 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 8250 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B8E25VTIM vs D55342E07B8E25RT1 |