Part Details for D55342E07B626AVBSM by Vishay Intertechnologies
Overview of D55342E07B626AVBSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342E07B626AVBSM
D55342E07B626AVBSM CAD Models
D55342E07B626AVBSM Part Data Attributes
|
D55342E07B626AVBSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B626AVBSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 626 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B626AVBSM
This table gives cross-reference parts and alternative options found for D55342E07B626AVBSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B626AVBSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B626ASWI | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626ASWI |
D55342E07B626APBSM | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626APBSM |
D55342E07B626ACBS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 626 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B626AVBSM vs D55342E07B626ACBS |
D55342E07B626ACWSM | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626ACWSM |
D55342E07B626AUWPM | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626AUWPM |
D55342E07B626AUTSM | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626AUTSM |
D55342E07B626AUTF | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626AUTF |
D55342E07B626ARTI | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626ARTI |
D55342E07B626ARWS | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626ARWS |
D55342E07B626AVTS | Fixed Resistor, Thin Film, 0.25W, 626ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B626AVBSM vs D55342E07B626AVTS |