Part Details for D55342E07B475DRW0 by Vishay Intertechnologies
Overview of D55342E07B475DRW0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B475DRW0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B475DRW0
|
Avnet Americas | Res Thin Film 1206 475Ohm 1% 1/4W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: D55342E07B475DRW0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.9774 / $6.3284 | Buy Now |
Part Details for D55342E07B475DRW0
D55342E07B475DRW0 CAD Models
D55342E07B475DRW0 Part Data Attributes
|
D55342E07B475DRW0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B475DRW0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B475DRW0
This table gives cross-reference parts and alternative options found for D55342E07B475DRW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B475DRW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B475DPT5 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 475 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B475DRW0 vs D55342E07B475DPT5 |
D55342E07B475DPWS | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DPWS |
D55342E07B475DMT0M | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DMT0M |
D55342E07B475DRT1 | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DRT1 |
D55342E07B475DMWS | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DMWS |
D55342E07B475DCWP | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DCWP |
D55342E07B475DRWS | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DRWS |
D55342E07B475DCBSM | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DCBSM |
D55342E07B475DRT0 | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DRT0 |
D55342E07B475DSWI | Fixed Resistor, Thin Film, 0.25W, 475ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B475DRW0 vs D55342E07B475DSWI |