Part Details for D55342E07B340DRWI by Vishay Intertechnologies
Overview of D55342E07B340DRWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B340DRWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B340DRWI
|
Avnet Americas | D55342E 25PPM 1206 340 1% R WI - Waffle Pack (Alt: D55342E07B340DRWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2096 / $12.6738 | Buy Now |
Part Details for D55342E07B340DRWI
D55342E07B340DRWI CAD Models
D55342E07B340DRWI Part Data Attributes
|
D55342E07B340DRWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B340DRWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B340DRWI
This table gives cross-reference parts and alternative options found for D55342E07B340DRWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B340DRWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B340DSBS | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DSBS |
D55342E07B340DUTS | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DUTS |
D55342E07B340DRTI | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DRTI |
D55342E07B340DRT1 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B340DRWI vs D55342E07B340DRT1 |
D55342E07B340DRT5 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DRT5 |
D55342E07B340DCWP | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DCWP |
D55342E07B340DRWS | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DRWS |
D55342E07B340DRT5 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B340DRWI vs D55342E07B340DRT5 |
D55342E07B340DRT3M | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DRT3M |
D55342E07B340DUT5M | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340DRWI vs D55342E07B340DUT5M |