Part Details for D55342E07B340BUTSM by Vishay Intertechnologies
Overview of D55342E07B340BUTSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342E07B340BUTSM
D55342E07B340BUTSM CAD Models
D55342E07B340BUTSM Part Data Attributes
|
D55342E07B340BUTSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B340BUTSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B340BUTSM
This table gives cross-reference parts and alternative options found for D55342E07B340BUTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B340BUTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B340BRTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 340000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B340BUTSM vs D55342E07B340BRTS |
D55342E07B340BRT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 340000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B340BUTSM vs D55342E07B340BRT5 |
D55342E07B340BRWP | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340BUTSM vs D55342E07B340BRWP |
D55342E07B340BUWSM | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340BUTSM vs D55342E07B340BUWSM |
D55342E07B340BUTPM | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340BUTSM vs D55342E07B340BUTPM |
D55342E07B340BRWS | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340BUTSM vs D55342E07B340BRWS |
D55342E07B340BRWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 340000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B340BUTSM vs D55342E07B340BRWS |
D55342E07B340BSTS | Fixed Resistor, | Vishay Intertechnologies | D55342E07B340BUTSM vs D55342E07B340BSTS |
D55342E07B340BSTI | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340BUTSM vs D55342E07B340BSTI |
D55342E07B340BCTSM | Fixed Resistor, Thin Film, 0.25W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B340BUTSM vs D55342E07B340BCTSM |