D55342E07B316BPT5M
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of D55342E07B316BPT5M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D55342E07B316BPT5M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342E07B316BPT5M by Vishay Intertechnologies

D55342E07B316BPT5M
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.84 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
316000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. D55342E07B316BPT5M
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for D55342E07B316BPT5M

This table gives cross-reference parts and alternative options found for D55342E07B316BPT5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B316BPT5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342E07B316BRWI Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, Vishay Intertechnologies D55342E07B316BPT5M vs D55342E07B316BRWI
D55342E07B316BSTS Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B316BPT5M vs D55342E07B316BSTS
D55342E07B316BRWSM Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B316BPT5M vs D55342E07B316BRWSM
D55342E07B316BRT0 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B316BPT5M vs D55342E07B316BRT0
D55342E07B316BMT1 Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B316BPT5M vs D55342E07B316BMT1
D55342E07B316BMT0 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B316BPT5M vs D55342E07B316BMT0
D55342E07B316BRWS RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B316BPT5M vs D55342E07B316BRWS
D55342E07B316BRT0 Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B316BPT5M vs D55342E07B316BRT0
D55342E07B316BRWS Fixed Resistor, Thin Film, 0.25W, 316000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342E07B316BPT5M vs D55342E07B316BRWS
D55342E07B316BPT1 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 316000 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342E07B316BPT5M vs D55342E07B316BPT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342E07B316BPT5M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342E07B316BPT5M by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342E07B316BPT5M would you like to use for your alert(s)?
  • Please alert me when D55342E07B316BPT5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342E07B316BPT5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342E07B316BPT5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342E07B316BPT5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342E07B316BPT5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342E07B316BPT5M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: