Part Details for D55342E07B2B80C by TT Electronics Resistors
Overview of D55342E07B2B80C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342E07B2B80C
D55342E07B2B80C CAD Models
D55342E07B2B80C Part Data Attributes
|
D55342E07B2B80C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
D55342E07B2B80C
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.6096 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B2B80C
This table gives cross-reference parts and alternative options found for D55342E07B2B80C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B2B80C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B2B80P | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | D55342E07B2B80C vs D55342E07B2B80P |
D55342E07B2B80R | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | D55342E07B2B80C vs D55342E07B2B80R |
D55342E07B2B80S | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | D55342E07B2B80C vs D55342E07B2B80S |