Part Details for D55342E07B1E82RTI by Vishay Intertechnologies
Overview of D55342E07B1E82RTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B1E82RTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B1E82RTI
|
Avnet Americas | D55342E 25PPM 1206 1.82K 1% R TI - Custom Tape W/Leader (Alt: D55342E07B1E82RTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.6261 / $9.9765 | Buy Now |
Part Details for D55342E07B1E82RTI
D55342E07B1E82RTI CAD Models
D55342E07B1E82RTI Part Data Attributes
|
D55342E07B1E82RTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B1E82RTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks | |
Total Weight | 8.531674 | |
Category CO2 Kg | 4.54 | |
CO2 | 38.733799960000006 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4, 68186-85-6, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B1E82RTI
This table gives cross-reference parts and alternative options found for D55342E07B1E82RTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B1E82RTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B1E82RBS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B1E82RTI vs D55342E07B1E82RBS |
D55342E07B1E82PTS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B1E82RTI vs D55342E07B1E82PTS |
D55342E07B1E82MBSM | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E82RTI vs D55342E07B1E82MBSM |
D55342E07B1E82RT5 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B1E82RTI vs D55342E07B1E82RT5 |
D55342E07B1E82RW0 | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E82RTI vs D55342E07B1E82RW0 |
D55342E07B1E82RWS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B1E82RTI vs D55342E07B1E82RWS |
D55342E07B1E82VWS | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E82RTI vs D55342E07B1E82VWS |
D55342E07B1E82MT0 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B1E82RTI vs D55342E07B1E82MT0 |
D55342E07B1E82PW0M | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E82RTI vs D55342E07B1E82PW0M |
D55342E07B1E82VWI | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B1E82RTI vs D55342E07B1E82VWI |