Part Details for D55342E07B1E00RT5 by Vishay Intertechnologies
Overview of D55342E07B1E00RT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B1E00RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B1E00RT5
|
Avnet Americas | D55342E 25PPM 1206 1K 1% R T5 - Tape and Reel (Alt: D55342E07B1E00RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9487 / $1.2609 | Buy Now |
DISTI #
D55342E07B1E00RT5
|
TTI | Thin Film Resistors - SMD 1206 1K 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.4000 / $1.4600 | Buy Now |
Part Details for D55342E07B1E00RT5
D55342E07B1E00RT5 CAD Models
D55342E07B1E00RT5 Part Data Attributes
|
D55342E07B1E00RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B1E00RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B1E00RT5
This table gives cross-reference parts and alternative options found for D55342E07B1E00RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B1E00RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342E07B1E00RWI | Vishay Thin Film | Check for Price | RES,SMT,THIN FILM,1K OHMS,100WV,1% +/-TOL,-25,25PPM TC,1206 CASE | D55342E07B1E00RT5 vs D55342E07B1E00RWI |
D55342E07B1E00RTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00RTF |
D55342E07B1E00PT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00PT1 |
D55342E07B1E00STS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00STS |
D55342E07B1E00RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00RWS |
D55342E07B1E00MT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00MT0 |
D55342E07B1E00RT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00RT1 |
D55342E07B1E00RT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00RT3 |
D55342E07B1E00RT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00RT3 |
D55342E07B1E00PT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B1E00RT5 vs D55342E07B1E00PT3 |