Part Details for D55342E07B180BCT3M by Vishay Intertechnologies
Overview of D55342E07B180BCT3M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342E07B180BCT3M
D55342E07B180BCT3M CAD Models
D55342E07B180BCT3M Part Data Attributes
|
D55342E07B180BCT3M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B180BCT3M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B180BCT3M
This table gives cross-reference parts and alternative options found for D55342E07B180BCT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B180BCT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B180BRTI | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B180BCT3M vs D55342E07B180BRTI |
D55342E07B180BUWS | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B180BCT3M vs D55342E07B180BUWS |
D55342E07B180BVTPM | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B180BCT3M vs D55342E07B180BVTPM |
D55342E07B180BRT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 180000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B180BCT3M vs D55342E07B180BRT5 |
D55342E07B180BMT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 180000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B180BCT3M vs D55342E07B180BMT5 |
D55342E07B180BRWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 180000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B180BCT3M vs D55342E07B180BRWS |
D55342E07B180BRT5 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B180BCT3M vs D55342E07B180BRT5 |
D55342E07B180BRWP | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B180BCT3M vs D55342E07B180BRWP |
D55342E07B180BSWI | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B180BCT3M vs D55342E07B180BSWI |
D55342E07B180BRTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 180000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B180BCT3M vs D55342E07B180BRTS |