There are no models available for this part yet.
Overview of D55342E07B133DRT5 by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342E07B133DRT5 by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-D55342E07B133DRT5TR-ND
|
DigiKey | D55342E 25PPM 1206 133 1% R T5 Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9181 | Buy Now |
CAD Models for D55342E07B133DRT5 by Vishay Thin Film
Part Data Attributes for D55342E07B133DRT5 by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
133 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342E07B133DRT5
This table gives cross-reference parts and alternative options found for D55342E07B133DRT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B133DRT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B133DRTF | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 133 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B133DRT5 vs D55342E07B133DRTF |
D55342E07B133DMWS | Fixed Resistor, Thin Film, 0.25W, 133ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B133DRT5 vs D55342E07B133DMWS |
D55342E07B133DRT0 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 133 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B133DRT5 vs D55342E07B133DRT0 |
D55342E07B133DRWI | Fixed Resistor, Thin Film, 0.25W, 133ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B133DRT5 vs D55342E07B133DRWI |
D55342E07B133DMWS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 133 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B133DRT5 vs D55342E07B133DMWS |
D55342E07B133DPT1 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 133 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B133DRT5 vs D55342E07B133DPT1 |
D55342E07B133DRTF | Fixed Resistor, Thin Film, 0.25W, 133ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B133DRT5 vs D55342E07B133DRTF |
D55342E07B133DCWS | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 133 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B133DRT5 vs D55342E07B133DCWS |
D55342E07B133DMTSM | Fixed Resistor, Thin Film, 0.25W, 133ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B133DRT5 vs D55342E07B133DMTSM |
D55342E07B133DRTI | Fixed Resistor, Thin Film, 0.25W, 133ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B133DRT5 vs D55342E07B133DRTI |