There are no models available for this part yet.
Overview of D5154-000002-.35BD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
ISL99135BDRZ-T | Renesas Electronics Corporation | DrMOS (Driver + FET), QFN, / |
Price & Stock for D5154-000002-.35BD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-1509-ND
|
DigiKey | SENSOR PRESSURE Min Qty: 1 Lead time: 18 Weeks Container: Box |
14 In Stock |
|
$679.2400 | Buy Now | |
DISTI #
11026637-00
|
Avnet Americas | ASSY,4-20MA,PACK,1/4-19BSP,M - Bulk (Alt: 11026637-00) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
824-D5154-00000235BD
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 17 |
|
$714.7300 | Buy Now | |
Onlinecomponents.com | PRESS XDCR D5154-000002-.35BD RoHS: Compliant | 0 |
|
$753.7100 / $2,212.1400 | Buy Now | ||
DISTI #
000000000005396403
|
Sager | Industrial Pressure Sensors PRESS XDCR | 0 |
|
Buy Now | ||
Master Electronics | PRESS XDCR D5154-000002-.35BD RoHS: Compliant | 0 |
|
$753.7100 / $2,212.1400 | Buy Now |
CAD Models for D5154-000002-.35BD by TE Connectivity
Part Data Attributes for D5154-000002-.35BD by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
58.4 mm
|
Body Height
|
72 mm
|
Body Length or Diameter
|
25.4 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
4-20mA
|
Port Type
|
1/4 MBSPP
|
Pressure Range-Max
|
5.075 Psi
|
Pressure Range-Min
|
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
10 V
|