Part Details for D50S24B4GL00LF by Amphenol FCi
Overview of D50S24B4GL00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50S24B4GL00LF
D50S24B4GL00LF CAD Models
D50S24B4GL00LF Part Data Attributes
|
D50S24B4GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S24B4GL00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Body Breadth | 0.604 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 5/D | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for D50S24B4GL00LF
This table gives cross-reference parts and alternative options found for D50S24B4GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S24B4GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77SDD50SVF | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D50S24B4GL00LF vs L77SDD50SVF |
DDM-50SBT | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | D50S24B4GL00LF vs DDM-50SBT |
L77SDDH50SVFM | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D50S24B4GL00LF vs L77SDDH50SVFM |
164A10359X | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | Conec Corporation | D50S24B4GL00LF vs 164A10359X |
DDM-50SHT | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | D50S24B4GL00LF vs DDM-50SHT |
D50S24B6PA00 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | D50S24B4GL00LF vs D50S24B6PA00 |
177-SD-D-G-50-S-OL2-RM8 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Corporation | D50S24B4GL00LF vs 177-SD-D-G-50-S-OL2-RM8 |
D50S24B6GL00LF | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3 | Amphenol FCi | D50S24B4GL00LF vs D50S24B6GL00LF |
L77SDDG50SVFM | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D50S24B4GL00LF vs L77SDDG50SVFM |
CA-50DSD | D Subminiature Connector, 50 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Circuit Assembly | D50S24B4GL00LF vs CA-50DSD |