Part Details for D50PIR95K1TDD by Knowles Capacitors
Overview of D50PIR95K1TDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PIR95K1TDD
D50PIR95K1TDD CAD Models
D50PIR95K1TDD Part Data Attributes
|
D50PIR95K1TDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PIR95K1TDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e2 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50PIR95K1TDD
This table gives cross-reference parts and alternative options found for D50PIR95K1TDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PIR95K1TDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PIR95K1MBE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1MBE |
D50PIR95K1MAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1MAE |
D50PIR95K1TE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1TE |
D50PIR95K1TY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1TY |
D50PIR95K1TXT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1TXT |
D50PIR95K1MED | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1MED |
D50PIR95K1TYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1TYE |
D50PIR95K1PE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1PE |
D50PIR95K1MAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1MAT |
D50PIR95K1PDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.00000095uF, 0605, | Knowles Capacitors | D50PIR95K1TDD vs D50PIR95K1PDE |