Part Details for D50PIR85Z1AEE by Knowles Capacitors
Overview of D50PIR85Z1AEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PIR85Z1AEE
D50PIR85Z1AEE CAD Models
D50PIR85Z1AEE Part Data Attributes
|
D50PIR85Z1AEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PIR85Z1AEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50PIR85Z1AEE
This table gives cross-reference parts and alternative options found for D50PIR85Z1AEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PIR85Z1AEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PIR85Z1AY | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1AY |
D50PIR85Z1SD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1SD |
D50PIR85Z1AED | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1AED |
D50PIR85Z1SBE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1SBE |
D50PIR85Z1ABE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1ABE |
D50PIR85Z1SAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1SAD |
D50PIR85Z1AXT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1AXT |
D50PIR85Z1ADD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1ADD |
D50PIR85Z1AD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1AD |
D50PIR85Z1AXE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.00000085uF, 0605, | Knowles Capacitors | D50PIR85Z1AEE vs D50PIR85Z1AXE |