Part Details for D50PIR55B1LBT by Knowles Capacitors
Overview of D50PIR55B1LBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PIR55B1LBT
D50PIR55B1LBT CAD Models
D50PIR55B1LBT Part Data Attributes
|
D50PIR55B1LBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PIR55B1LBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 18.1818% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 18.1818% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50PIR55B1LBT
This table gives cross-reference parts and alternative options found for D50PIR55B1LBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PIR55B1LBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PIR55B1LED | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LED |
D50PIR55B1LD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LD |
D50PIR55B1LBE | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LBE |
D50PIR55B1LAE | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LAE |
D50PIR55B1LBD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LBD |
D50PIR55B1LX | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LX |
D50PIR55B1LY | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LY |
D50PIR55B1LXT | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LXT |
D50PIR55B1LDD | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LDD |
D50PIR55B1LXE | Ceramic Capacitor, Ceramic, 100V, 18.1818% +Tol, 18.1818% -Tol, PI, 105ppm/Cel TC, 0.00000055uF, 0605, | Knowles Capacitors | D50PIR55B1LBT vs D50PIR55B1LXE |