Part Details for D50PI1R1D1ADD by Knowles Capacitors
Overview of D50PI1R1D1ADD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PI1R1D1ADD
D50PI1R1D1ADD CAD Models
D50PI1R1D1ADD Part Data Attributes
|
D50PI1R1D1ADD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PI1R1D1ADD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 45.4545% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 45.4545% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50PI1R1D1ADD
This table gives cross-reference parts and alternative options found for D50PI1R1D1ADD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PI1R1D1ADD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PI1R1D1AAE | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1AAE |
D50PI1R1D1ADT | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1ADT |
D50PI1R1D1SY | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1SY |
D50PI1R1D1ABE | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1ABE |
D50PI1R1D1SEE | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1SEE |
D50PI1R1D1AAT | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1AAT |
D50PI1R1D1AAD | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1AAD |
D50PI1R1D1SDE | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1SDE |
D50PI1R1D1SDT | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1SDT |
D50PI1R1D1AB | Ceramic Capacitor, Ceramic, 100V, 45.4545% +Tol, 45.4545% -Tol, PI, 105ppm/Cel TC, 0.0000011uF, 0605, | Knowles Capacitors | D50PI1R1D1ADD vs D50PI1R1D1AB |