Part Details for D50PI1R0B1MDT by Knowles Capacitors
Overview of D50PI1R0B1MDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PI1R0B1MDT
D50PI1R0B1MDT CAD Models
D50PI1R0B1MDT Part Data Attributes
|
D50PI1R0B1MDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PI1R0B1MDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50PI1R0B1MDT
This table gives cross-reference parts and alternative options found for D50PI1R0B1MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PI1R0B1MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PI1R0K1TET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0K1TET |
D50PI1R0K1MD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0K1MD |
D50PI1R0B1TXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0B1TXE |
D50PI1R0K1TAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0K1TAE |
D50PI1R0K1TXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0K1TXE |
D50PI1R0K1TY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0K1TY |
D50PI1R0B1PEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0B1PEE |
D50PI1R0B1PXT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0B1PXT |
D50PI1R0K1PAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0K1PAT |
D50PI1R0K1MAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, PI, 105ppm/Cel TC, 0.000001uF, 0605, | Knowles Capacitors | D50PI1R0B1MDT vs D50PI1R0K1MAT |