Part Details for D50PI0R9D1SB by Knowles Capacitors
Overview of D50PI0R9D1SB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PI0R9D1SB
D50PI0R9D1SB CAD Models
D50PI0R9D1SB Part Data Attributes
|
D50PI0R9D1SB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PI0R9D1SB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 55.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 55.5556% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50PI0R9D1SB
This table gives cross-reference parts and alternative options found for D50PI0R9D1SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PI0R9D1SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PI0R9D1ABD | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1ABD |
D50PI0R9D1SX | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1SX |
D50PI0R9D1SEE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1SEE |
D50PI0R9D1ADT | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1ADT |
D50PI0R9D1SXE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1SXE |
D50PI0R9D1AE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1AE |
D50PI0R9D1ABE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1ABE |
D50PI0R9D1AAD | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1AAD |
D50PI0R9D1ABT | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1ABT |
D50PI0R9D1SE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, PI, 105ppm/Cel TC, 0.0000009uF, 0605, | Knowles Capacitors | D50PI0R9D1SB vs D50PI0R9D1SE |