Part Details for D50PI0R8F1TAD by Knowles Capacitors
Overview of D50PI0R8F1TAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PI0R8F1TAD
D50PI0R8F1TAD CAD Models
D50PI0R8F1TAD Part Data Attributes
|
D50PI0R8F1TAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PI0R8F1TAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e2 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50PI0R8F1TAD
This table gives cross-reference parts and alternative options found for D50PI0R8F1TAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PI0R8F1TAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PI0R8F1PAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1PAD |
D50PI0R8F1TYD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1TYD |
D50PI0R8F1MYE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1MYE |
D50PI0R8F1TDT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1TDT |
D50PI0R8F1TED | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1TED |
D50PI0R8F1PDD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1PDD |
D50PI0R8F1MBD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1MBD |
D50PI0R8F1PDT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1PDT |
D50PI0R8F1MBE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1MBE |
D50PI0R8F1PBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, PI, 105ppm/Cel TC, 0.0000008uF, 0605, | Knowles Capacitors | D50PI0R8F1TAD vs D50PI0R8F1PBT |