Part Details for D50PI0R5M1AEE by Knowles Capacitors
Overview of D50PI0R5M1AEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PI0R5M1AEE
D50PI0R5M1AEE CAD Models
D50PI0R5M1AEE Part Data Attributes
|
D50PI0R5M1AEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PI0R5M1AEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50PI0R5M1AEE
This table gives cross-reference parts and alternative options found for D50PI0R5M1AEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PI0R5M1AEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PI0R5B1AAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5B1AAE |
D50PI0R5M1ADD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5M1ADD |
D50PI0R5B1SYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5B1SYE |
D50PI0R5M1AAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5M1AAT |
D50PI0R5M1AAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5M1AAD |
D50PI0R5M1SA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5M1SA |
D50PI0R5B1AD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5B1AD |
D50PI0R5B1SAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5B1SAT |
D50PI0R5M1ABT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5M1ABT |
D50PI0R5M1AYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, PI, 105ppm/Cel TC, 0.0000005uF, 0605, | Knowles Capacitors | D50PI0R5M1AEE vs D50PI0R5M1AYE |