Part Details for D50PG0R6A1TDE by Knowles Capacitors
Overview of D50PG0R6A1TDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PG0R6A1TDE
D50PG0R6A1TDE CAD Models
D50PG0R6A1TDE Part Data Attributes
|
D50PG0R6A1TDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PG0R6A1TDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e2 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50PG0R6A1TDE
This table gives cross-reference parts and alternative options found for D50PG0R6A1TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PG0R6A1TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PG0R6A1MAE | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1MAE |
D50PG0R6A1PYD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1PYD |
D50PG0R6A1TEE | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1TEE |
D50PG0R6A1MEE | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1MEE |
D50PG0R6A1TD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1TD |
D50PG0R6A1MDD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1MDD |
D50PG0R6A1PXD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1PXD |
D50PG0R6A1TBD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1TBD |
D50PG0R6A1MB | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1MB |
D50PG0R6A1MED | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1TDE vs D50PG0R6A1MED |