Part Details for D50PG0R6A1MX by Knowles Capacitors
Overview of D50PG0R6A1MX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50PG0R6A1MX
D50PG0R6A1MX CAD Models
D50PG0R6A1MX Part Data Attributes
|
D50PG0R6A1MX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50PG0R6A1MX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50PG0R6A1MX
This table gives cross-reference parts and alternative options found for D50PG0R6A1MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50PG0R6A1MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50PG0R6A1TBT | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1TBT |
D50PG0R6A1TEE | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1TEE |
D50PG0R6A1MY | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1MY |
D50PG0R6A1PYD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1PYD |
D50PG0R6A1PBD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1PBD |
D50PG0R6A1MAD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1MAD |
D50PG0R6A1PEE | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1PEE |
D50PG0R6A1PYE | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1PYE |
D50PG0R6A1MXE | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1MXE |
D50PG0R6A1MBD | Ceramic Capacitor, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, PG, 22% TC, 0.0000006uF, 0605, | Knowles Capacitors | D50PG0R6A1MX vs D50PG0R6A1MBD |