Part Details for D50NV560L1PA by Knowles Capacitors
Overview of D50NV560L1PA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NV560L1PA
D50NV560L1PA CAD Models
D50NV560L1PA Part Data Attributes
|
D50NV560L1PA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NV560L1PA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50NV560L1PA
This table gives cross-reference parts and alternative options found for D50NV560L1PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NV560L1PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NV560L1MBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1MBE |
D50NV560L1TDE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1TDE |
D50NV560L1MXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1MXT |
D50NV560L1TX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1TX |
D50NV560L1PBT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1PBT |
D50NV560L1PYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1PYD |
D50NV560L1MDE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1MDE |
D50NV560L1TYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1TYD |
D50NV560L1TB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1TB |
D50NV560L1TAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NV, -4700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NV560L1PA vs D50NV560L1TAD |