Part Details for D50NV430C1SE by Knowles Capacitors
Overview of D50NV430C1SE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NV430C1SE
D50NV430C1SE CAD Models
D50NV430C1SE Part Data Attributes
|
D50NV430C1SE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NV430C1SE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.5814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.5814% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50NV430C1SE
This table gives cross-reference parts and alternative options found for D50NV430C1SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NV430C1SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NV430C1SD | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1SD |
D50NV430C1SAD | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1SAD |
D50NV430C1AY | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1AY |
D50NV430C1SXE | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1SXE |
D50NV430C1AXT | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1AXT |
D50NV430C1AET | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1AET |
D50NV430C1SYT | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1SYT |
D50NV430C1SX | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1SX |
D50NV430C1AED | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1AED |
D50NV430C1SBE | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SE vs D50NV430C1SBE |