Part Details for D50NV430C1SBD by Knowles Capacitors
Overview of D50NV430C1SBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NV430C1SBD
D50NV430C1SBD CAD Models
D50NV430C1SBD Part Data Attributes
|
D50NV430C1SBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NV430C1SBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.5814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.5814% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50NV430C1SBD
This table gives cross-reference parts and alternative options found for D50NV430C1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NV430C1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NV430C1SEE | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1SEE |
D50NV430C1SY | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1SY |
D50NV430C1AE | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1AE |
D50NV430C1SAE | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1SAE |
D50NV430C1AAT | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1AAT |
D50NV430C1SB | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1SB |
D50NV430C1ADT | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1ADT |
D50NV430C1AY | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1AY |
D50NV430C1SX | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1SX |
D50NV430C1SXE | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, NV, -4700ppm/Cel TC, 0.000043uF, 0605, | Knowles Capacitors | D50NV430C1SBD vs D50NV430C1SXE |