Part Details for D50NU560L1SXE by Knowles Capacitors
Overview of D50NU560L1SXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NU560L1SXE
D50NU560L1SXE CAD Models
D50NU560L1SXE Part Data Attributes
|
D50NU560L1SXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NU560L1SXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NU | |
Temperature Coefficient | -3700ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50NU560L1SXE
This table gives cross-reference parts and alternative options found for D50NU560L1SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NU560L1SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NU560L1SDE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1SDE |
D50NU560L1AB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1AB |
D50NU560L1ABE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1ABE |
D50NU560L1SXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1SXT |
D50NU560L1SDT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1SDT |
D50NU560L1AYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1AYT |
D50NU560L1AYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1AYE |
D50NU560L1SAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1SAD |
D50NU560L1AAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1AAD |
D50NU560L1AYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, NU, -3700ppm/Cel TC, 0.000056uF, 0605, | Knowles Capacitors | D50NU560L1SXE vs D50NU560L1AYD |