There are no models available for this part yet.
Overview of D50NS390M1AYD by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for D50NS390M1AYD by Knowles Capacitors
Part Data Attributes for D50NS390M1AYD by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0605
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.178 mm
|
Length
|
1.524 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0605
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
NS
|
Temperature Coefficient
|
-2400ppm/Cel ppm/°C
|
Terminal Shape
|
FLAT
|
Width
|
1.27 mm
|
Alternate Parts for D50NS390M1AYD
This table gives cross-reference parts and alternative options found for D50NS390M1AYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NS390M1AYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NS390M1ABD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1ABD |
D50NS390M1SB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1SB |
D50NS390M1SY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1SY |
D50NS390M1AX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1AX |
D50NS390M1SBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1SBE |
D50NS390M1SDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1SDD |
D50NS390M1AXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1AXT |
D50NS390M1SDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1SDT |
D50NS390M1AA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1AA |
D50NS390M1SET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390M1AYD vs D50NS390M1SET |