Part Details for D50NS390C1MA by Knowles Capacitors
Overview of D50NS390C1MA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NS390C1MA
D50NS390C1MA CAD Models
D50NS390C1MA Part Data Attributes
|
D50NS390C1MA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NS390C1MA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.641% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50NS390C1MA
This table gives cross-reference parts and alternative options found for D50NS390C1MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NS390C1MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NS390C1TAE | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1TAE |
D50NS390C1PAD | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1PAD |
D50NS390C1TYT | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1TYT |
D50NS390C1MYE | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1MYE |
D50NS390C1MBT | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1MBT |
D50NS390C1PX | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1PX |
D50NS390C1MED | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1MED |
D50NS390C1PAT | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1PAT |
D50NS390C1PXD | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1PXD |
D50NS390C1MDD | Ceramic Capacitor, Ceramic, 100V, 0.641% +Tol, 0.641% -Tol, NS, -2400ppm/Cel TC, 0.000039uF, 0605, | Knowles Capacitors | D50NS390C1MA vs D50NS390C1MDD |