Part Details for D50NS240G1MXT by Knowles Capacitors
Overview of D50NS240G1MXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NS240G1MXT
D50NS240G1MXT CAD Models
D50NS240G1MXT Part Data Attributes
|
D50NS240G1MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NS240G1MXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50NS240G1MXT
This table gives cross-reference parts and alternative options found for D50NS240G1MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NS240G1MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NS240G1TAD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1TAD |
D50NS240G1PYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1PYE |
D50NS240G1TBT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1TBT |
D50NS240G1PXT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1PXT |
D50NS240G1TDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1TDE |
D50NS240G1MEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1MEE |
D50NS240G1PBD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1PBD |
D50NS240G1MET | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1MET |
D50NS240G1TYT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1TYT |
D50NS240G1MAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240G1MXT vs D50NS240G1MAE |