Part Details for D50NS240C1MDD by Knowles Capacitors
Overview of D50NS240C1MDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NS240C1MDD
D50NS240C1MDD CAD Models
D50NS240C1MDD Part Data Attributes
|
D50NS240C1MDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NS240C1MDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.0417% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.0417% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50NS240C1MDD
This table gives cross-reference parts and alternative options found for D50NS240C1MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NS240C1MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NS240F1PBE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240F1PBE |
D50NS240C1PX | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1PX |
D50NS240C1MET | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1MET |
D50NS240C1MYD | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1MYD |
D50NS240C1PYD | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1PYD |
D50NS240C1PAD | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1PAD |
D50NS240C1PE | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1PE |
D50NS240F1PAE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240F1PAE |
D50NS240C1MAT | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1MAT |
D50NS240C1PDD | Ceramic Capacitor, Ceramic, 100V, 1.0417% +Tol, 1.0417% -Tol, NS, -2400ppm/Cel TC, 0.000024uF, 0605, | Knowles Capacitors | D50NS240C1MDD vs D50NS240C1PDD |