Part Details for D50NS150J1LE by Knowles Capacitors
Overview of D50NS150J1LE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NS150J1LE
D50NS150J1LE CAD Models
D50NS150J1LE Part Data Attributes
|
D50NS150J1LE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NS150J1LE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50NS150J1LE
This table gives cross-reference parts and alternative options found for D50NS150J1LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NS150J1LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NS150J1LD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LD |
D50NS150J1LAT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LAT |
D50NS150J1LXE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LXE |
D50NS150J1LDE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LDE |
D50NS150J1LBE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LBE |
D50NS150J1LDT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LDT |
D50NS150J1LYE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LYE |
D50NS150J1LDD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LDD |
D50NS150J1LBT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LBT |
D50NS150J1LYD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150J1LE vs D50NS150J1LYD |