Part Details for D50NS150D1AY by Knowles Capacitors
Overview of D50NS150D1AY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NS150D1AY
D50NS150D1AY CAD Models
D50NS150D1AY Part Data Attributes
|
D50NS150D1AY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NS150D1AY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.27 mm |
Alternate Parts for D50NS150D1AY
This table gives cross-reference parts and alternative options found for D50NS150D1AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NS150D1AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NS150D1SED | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1SED |
D50NS150D1AA | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1AA |
D50NS150D1AYD | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1AYD |
D50NS150D1SD | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1SD |
D50NS150D1AXT | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1AXT |
D50NS150D1AAD | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1AAD |
D50NS150D1ABT | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1ABT |
D50NS150D1SAD | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1SAD |
D50NS150D1SAE | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1SAE |
D50NS150D1SDD | Ceramic Capacitor, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, NS, -2400ppm/Cel TC, 0.000015uF, 0605, | Knowles Capacitors | D50NS150D1AY vs D50NS150D1SDD |