Part Details for D50NA3R0K1LBD by Knowles Capacitors
Overview of D50NA3R0K1LBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NA3R0K1LBD
D50NA3R0K1LBD CAD Models
D50NA3R0K1LBD Part Data Attributes
|
D50NA3R0K1LBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NA3R0K1LBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50NA3R0K1LBD
This table gives cross-reference parts and alternative options found for D50NA3R0K1LBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NA3R0K1LBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50NA3R0K1LAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LAT |
D50NA3R0K1LDT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LDT |
D50NA3R0K1LED | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LED |
D50NA3R0K1LY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LY |
D50NA3R0K1LXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LXE |
D50NA3R0K1LXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LXD |
D50NA3R0K1LYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LYD |
D50NA3R0K1LET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LET |
D50NA3R0K1LB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LB |
D50NA3R0K1LDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, | Knowles Capacitors | D50NA3R0K1LBD vs D50NA3R0K1LDE |