D50NA3R0A1ADE
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605,

Overview of D50NA3R0A1ADE by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D50NA3R0A1ADE by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D50NA3R0A1ADE by Knowles Capacitors

D50NA3R0A1ADE
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0605
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.178 mm
Length
1.524 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
1.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
1.6667%
Rated (DC) Voltage (URdc)
100 V
Size Code
0605
Surface Mount
YES
Temperature Characteristics Code
NA
Temperature Coefficient
-30ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
1.27 mm
Want to compare parts?
  1. D50NA3R0A1ADE
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605,
    VS

Alternate Parts for D50NA3R0A1ADE

This table gives cross-reference parts and alternative options found for D50NA3R0A1ADE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NA3R0A1ADE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D50NA3R0A1AXD Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1AXD
D50NA3R0A1ABD Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1ABD
D50NA3R0A1SDE Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1SDE
D50NA3R0A1SYE Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1SYE
D50NA3R0A1AD Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1AD
D50NA3R0A1AA Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1AA
D50NA3R0A1SET Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1SET
D50NA3R0A1SE Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1SE
D50NA3R0A1SBE Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1SBE
D50NA3R0A1ADT Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, NA, -30ppm/Cel TC, 0.000003uF, 0605, Knowles Capacitors D50NA3R0A1ADE vs D50NA3R0A1ADT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D50NA3R0A1ADE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D50NA3R0A1ADE by Knowles Capacitors

  • Please alert me when D50NA3R0A1ADE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D50NA3R0A1ADE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D50NA3R0A1ADE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D50NA3R0A1ADE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D50NA3R0A1ADE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D50NA3R0A1ADE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: