Part Details for D50NA1R6K1MAT by Knowles Capacitors
Overview of D50NA1R6K1MAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50NA1R6K1MAT
D50NA1R6K1MAT CAD Models
D50NA1R6K1MAT Part Data Attributes
|
D50NA1R6K1MAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50NA1R6K1MAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50NA1R6K1MAT
This table gives cross-reference parts and alternative options found for D50NA1R6K1MAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50NA1R6K1MAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D50NA1R6K1MD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1MD |
D50NA1R6K1PYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1PYT |
D50NA1R6K1PBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1PBD |
D50NA1R6K1PBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1PBE |
D50NA1R6K1PY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1PY |
D50NA1R6K1TBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1TBD |
D50NA1R6K1MA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1MA |
D50NA1R6K1MBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1MBD |
D50NA1R6K1MXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1MXD |
D50NA1R6K1PXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NA, -30ppm/Cel TC, 0.0000016uF, 0605, | D50NA1R6K1MAT vs D50NA1R6K1PXE |