Part Details for D50LA0R4C1LED by Knowles Capacitors
Overview of D50LA0R4C1LED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50LA0R4C1LED
D50LA0R4C1LED CAD Models
D50LA0R4C1LED Part Data Attributes
|
D50LA0R4C1LED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50LA0R4C1LED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 62.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 62.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50LA0R4C1LED
This table gives cross-reference parts and alternative options found for D50LA0R4C1LED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50LA0R4C1LED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50LA0R4C1LYD | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LYD |
D50LA0R4C1LX | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LX |
D50LA0R4C1LBT | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LBT |
D50LA0R4C1LAE | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LAE |
D50LA0R4C1LYE | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LYE |
D50LA0R4C1LBD | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LBD |
D50LA0R4C1LD | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LD |
D50LA0R4C1LBE | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LBE |
D50LA0R4C1LA | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LA |
D50LA0R4C1LAT | Ceramic Capacitor, Ceramic, 100V, 62.5% +Tol, 62.5% -Tol, LA, 115ppm/Cel TC, 0.0000004uF, 0605, | Knowles Capacitors | D50LA0R4C1LED vs D50LA0R4C1LAT |