Part Details for D50DB7R5L1PDT by Knowles Capacitors
Overview of D50DB7R5L1PDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50DB7R5L1PDT
D50DB7R5L1PDT CAD Models
D50DB7R5L1PDT Part Data Attributes
|
D50DB7R5L1PDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50DB7R5L1PDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50DB7R5L1PDT
This table gives cross-reference parts and alternative options found for D50DB7R5L1PDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB7R5L1PDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50DB7R5L1MYT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1MYT |
D50DB7R5L1TAE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1TAE |
D50DB7R5L1MX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1MX |
D50DB7R5L1MBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1MBE |
D50DB7R5L1MYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1MYD |
D50DB7R5L1PET | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1PET |
D50DB7R5L1PDD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1PDD |
D50DB7R5L1MAT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1MAT |
D50DB7R5L1MDT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1MDT |
D50DB7R5L1MXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, DB, -50ppm/Cel TC, 0.0000075uF, 0605, | Knowles Capacitors | D50DB7R5L1PDT vs D50DB7R5L1MXE |