Part Details for D50DB5R6B1PB by Knowles Capacitors
Overview of D50DB5R6B1PB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50DB5R6B1PB
D50DB5R6B1PB CAD Models
D50DB5R6B1PB Part Data Attributes
|
D50DB5R6B1PB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50DB5R6B1PB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50DB5R6B1PB
This table gives cross-reference parts and alternative options found for D50DB5R6B1PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB5R6B1PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50DB5R6B1MBD | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1MBD |
D50DB5R6B1PXE | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1PXE |
D50DB5R6B1TEE | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1TEE |
D50DB5R6B1PED | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1PED |
D50DB5R6B1MBT | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1MBT |
D50DB5R6B1PEE | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1PEE |
D50DB5R6B1TYD | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1TYD |
D50DB5R6B1MDD | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1MDD |
D50DB5R6B1TAE | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1TAE |
D50DB5R6B1MYT | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, DB, -50ppm/Cel TC, 0.0000056uF, 0605, | Knowles Capacitors | D50DB5R6B1PB vs D50DB5R6B1MYT |