Datasheets
D50DB5R1G1SYD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,

Part Details for D50DB5R1G1SYD by Knowles Capacitors

Overview of D50DB5R1G1SYD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D50DB5R1G1SYD

D50DB5R1G1SYD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D50DB5R1G1SYD Part Data Attributes

D50DB5R1G1SYD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D50DB5R1G1SYD Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0605
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.178 mm
Length 1.524 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 0605
Surface Mount YES
Temperature Characteristics Code DB
Temperature Coefficient -50ppm/Cel ppm/°C
Terminal Shape FLAT
Width 1.27 mm

Alternate Parts for D50DB5R1G1SYD

This table gives cross-reference parts and alternative options found for D50DB5R1G1SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB5R1G1SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D50DB5R1G1AXD Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1G1AXD
D50DB5R1G1AED Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1G1AED
D50DB5R1G1AE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1G1AE
D50DB5R1G1SE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1G1SE
D50DB5R1B1AED Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1B1AED
D50DB5R1B1ABD Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1B1ABD
D50DB5R1G1AAD Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1G1AAD
D50DB5R1B1SXE Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1B1SXE
D50DB5R1G1AB Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1G1AB
D50DB5R1B1SYD Ceramic Capacitor, Ceramic, 100V, 1.9608% +Tol, 1.9608% -Tol, DB, -50ppm/Cel TC, 0.0000051uF, 0605, Knowles Capacitors D50DB5R1G1SYD vs D50DB5R1B1SYD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D50DB5R1G1SYD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D50DB5R1G1SYD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D50DB5R1G1SYD would you like to use for your alert(s)?
  • Please alert me when D50DB5R1G1SYD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D50DB5R1G1SYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D50DB5R1G1SYD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D50DB5R1G1SYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D50DB5R1G1SYD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D50DB5R1G1SYD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: