Part Details for D50DB4R7B1TYE by Knowles Capacitors
Overview of D50DB4R7B1TYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50DB4R7B1TYE
D50DB4R7B1TYE CAD Models
D50DB4R7B1TYE Part Data Attributes
|
D50DB4R7B1TYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50DB4R7B1TYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e2 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50DB4R7B1TYE
This table gives cross-reference parts and alternative options found for D50DB4R7B1TYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50DB4R7B1TYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50DB4R7B1MET | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1MET |
D50DB4R7B1PAD | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1PAD |
D50DB4R7B1MBE | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1MBE |
D50DB4R7B1PYT | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1PYT |
D50DB4R7B1PYD | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1PYD |
D50DB4R7B1TET | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1TET |
D50DB4R7B1PXT | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1PXT |
D50DB4R7B1TX | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1TX |
D50DB4R7B1MDD | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1MDD |
D50DB4R7B1PDE | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, DB, -50ppm/Cel TC, 0.0000047uF, 0605, | Knowles Capacitors | D50DB4R7B1TYE vs D50DB4R7B1PDE |