Part Details for D50CF1R4G1PD by Knowles Capacitors
Overview of D50CF1R4G1PD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50CF1R4G1PD
D50CF1R4G1PD CAD Models
D50CF1R4G1PD Part Data Attributes
|
D50CF1R4G1PD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50CF1R4G1PD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50CF1R4G1PD
This table gives cross-reference parts and alternative options found for D50CF1R4G1PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50CF1R4G1PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50CF1R4G1PAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1PAE |
D50CF1R4G1MAT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1MAT |
D50CF1R4G1TDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1TDD |
D50CF1R4G1MY | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1MY |
D50CF1R4G1PBT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1PBT |
D50CF1R4G1TD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1TD |
D50CF1R4G1PXD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1PXD |
D50CF1R4G1PDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1PDD |
D50CF1R4G1TED | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1TED |
D50CF1R4G1PYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000014uF, 0605, | Knowles Capacitors | D50CF1R4G1PD vs D50CF1R4G1PYE |