Part Details for D50BU102K1LAD by Knowles Capacitors
Overview of D50BU102K1LAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D50BU102K1LAD
D50BU102K1LAD CAD Models
D50BU102K1LAD Part Data Attributes
|
D50BU102K1LAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D50BU102K1LAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0605 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.27 mm |
Alternate Parts for D50BU102K1LAD
This table gives cross-reference parts and alternative options found for D50BU102K1LAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50BU102K1LAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50BU102K1LBE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LBE |
D50BU102K1LAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LAE |
D50BU102K1LA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LA |
D50BU102K1LDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LDD |
D50BU102K1LDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LDE |
D50BU102K1LDT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LDT |
D50BU102K1LYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LYT |
D50BU102K1LXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LXE |
D50BU102K1LB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LB |
D50BU102K1LBT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, 0.001uF, 0605, | Knowles Capacitors | D50BU102K1LAD vs D50BU102K1LBT |