Datasheets
D501J13S215QA by:

ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT

Part Details for D501J13S215QA by C&K

Overview of D501J13S215QA by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for D501J13S215QA

Part # Distributor Description Stock Price Buy
DISTI # 611-D501J13S215QA
Mouser Electronics Rocker Switches RoHS: Compliant 0
  • 500 $2.4300
  • 1,000 $2.3100
  • 2,500 $2.2200
$2.2200 / $2.4300 Order Now
DISTI # 000000000000592982
Sager Rocker Switches 0
Buy Now

Part Details for D501J13S215QA

D501J13S215QA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D501J13S215QA Part Data Attributes

D501J13S215QA C&K
Buy Now Datasheet
Compare Parts:
D501J13S215QA C&K ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Factory Lead Time 13 Weeks
Actuator Color RED
Actuator Length 0.218 inch
Actuator Material POLYAMIDE66
Actuator Type ROCKER
Additional Feature APPROVALS: CSA; UL
Body Breadth 12.7 mm
Body Color BLACK
Body Height 13.24 mm
Body Length or Diameter 20.83 mm
Center Contact Material SILVER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 10A@125VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@30VDC
Contact Function ON-ON
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 10000 Cycle(s)
End Contact Material SILVER ALLOY
End Contact Plating SILVER
Housing Material POLYAMIDE66
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type ROCKER SWITCH
Terminal Finish SILVER
Terminal Length 0.284 inch
Termination Type QUICK CONNECT

Alternate Parts for D501J13S215QA

This table gives cross-reference parts and alternative options found for D501J13S215QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D501J13S215QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D501J13S215QA Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT ITT Interconnect Solutions D501J13S215QA vs D501J13S215QA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D501J13S215QA by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D501J13S215QA by C&K

Select Manufacturer
Which Manufacturer of D501J13S215QA would you like to use for your alert(s)?
  • Please alert me when D501J13S215QA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D501J13S215QA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D501J13S215QA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D501J13S215QA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D501J13S215QA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D501J13S215QA by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: