Part Details for D5002-18 by Skyworks Solutions Inc
Overview of D5002-18 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D5002-18
D5002-18 CAD Models
D5002-18 Part Data Attributes
|
D5002-18
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
D5002-18
Skyworks Solutions Inc
Step Recovery Diode, 60GHz Max, Gallium Arsenide
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, MULTIPLIER VARACTOR, SPACE QUALIFIED | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Min | 0.3 pF | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | V BAND | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 60 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |