Part Details for D4G0205N by Electro Switch Corporation
Overview of D4G0205N by Electro Switch Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4G0205N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4659
|
Newark | Switch, Rotary, Dp5T, 1.5A, 115V, No. Of Switch Positions:5 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:115V, Product Range:D4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4G0205N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$38.4400 / $46.3100 | Buy Now |
DISTI #
451-1097-ND
|
DigiKey | SWITCH ROTARY 2-5POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
97 In Stock |
|
$28.6250 / $47.3900 | Buy Now |
DISTI #
690-D4G0205N
|
Mouser Electronics | Rotary Switches 02-05 POS/2 P/1 DECK RoHS: Compliant | 36 |
|
$28.6200 / $32.7600 | Buy Now |
DISTI #
51610634
|
Verical | Switch Rotary DP5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 1403 | Americas - 121 |
|
$30.9294 / $46.4471 | Buy Now |
|
Quest Components | 1 |
|
$29.5190 | Buy Now | |
|
Master Electronics | Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals RoHS: Compliant |
125 In Stock |
|
$18.8000 / $39.4800 | Buy Now |
|
Neutron USA | Rotary Switch, 2-5 POS/2 P/1 DECK, DP5T, Non-Shorting, Solder Lug | 24 |
|
$79.9900 | Buy Now |
Part Details for D4G0205N
D4G0205N CAD Models
D4G0205N Part Data Attributes
|
D4G0205N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D4G0205N
Electro Switch Corporation
Rotary Switch, 2 Positions, DP5T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 14.27 mm | |
Body Length or Diameter | 36.5 mm | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |