There are no models available for this part yet.
Overview of D4FBXAU by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for D4FBXAU by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53M2648
|
Newark | D Series 4 Pin Xlr Female - Gold Pins/Black Finish, Rohs |Switchcraft/conxall D4FBXAU RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0400 / $35.0600 | Buy Now | |
DISTI #
D4FBXAU-ND
|
DigiKey | CONN PLUG FMALE XLR 4POS SOLDER Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7020 | Buy Now | |
DISTI #
502-D4FBXAU
|
Mouser Electronics | XLR Connectors CONN PANEL MOUNT FML RoHS: Compliant | 12 |
|
$20.4300 / $22.9500 | Buy Now | |
DISTI #
70930440
|
RS | Connector, 4 POS D SERIES FEM X | Switchcraft D4FBXAU RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7200 / $31.0200 | RFQ | |
DISTI #
SWCD4FBXAU
|
Heilind Electronics | CONN PANEL MOUNT FML | Americas - 58 in Stock |
|
$19.3906 / $25.0162 | Buy Now | |
Onlinecomponents.com | Conn XLR Connector F 4 POS Screw ST Panel Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$14.2300 / $27.3000 | Buy Now | ||
DISTI #
SWCD4FBXAU
|
Interstate Connecting Components | CONN PANEL MOUNT FML | 19 |
|
$19.3906 / $25.0162 | Buy Now | |
DISTI #
000000000002415387
|
Sager | XLR Connectors CONN PANEL MOUNT FML Min Qty: 25 | 0 |
|
$18.0700 / $23.4700 | Buy Now |
CAD Models for D4FBXAU by Switchcraft Conxall
Part Data Attributes for D4FBXAU by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|