Part Details for D4E-1E10N by OMRON Corporation
Overview of D4E-1E10N by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E-1E10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4E1E10N
|
Avnet Americas | MINILS,SEALXROLLER,PLUNG,DCCON - Bulk (Alt: D4E1E10N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0088 / $99.3384 | Buy Now |
DISTI #
653-D4E-1E10N
|
Mouser Electronics | Limit Switches MiniLS SealXroller p lung DCcon RoHS: Compliant | 12 |
|
$90.0300 / $108.6600 | Buy Now |
DISTI #
67231132
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Connector 1A 250VAC 250VDC 11.77N Linear Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 3 |
|
$147.6184 | Buy Now |