Part Details for D470J20SL0L63J5R by Vishay BCcomponents
Overview of D470J20SL0L63J5R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D470J20SL0L63J5R
D470J20SL0L63J5R CAD Models
D470J20SL0L63J5R Part Data Attributes
|
D470J20SL0L63J5R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
D470J20SL0L63J5R
Vishay BCcomponents
CAPACITOR, CERAMIC, 500 V, SL0, 0.000047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2016 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D470J20SL0L63J5R
This table gives cross-reference parts and alternative options found for D470J20SL0L63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D470J20SL0L63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D470J20SL0L63J5R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL0, -1000/+350ppm/Cel TC, 0.000047uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D470J20SL0L63J5R vs D470J20SL0L63J5R |
D470J20SL0L6TJ5R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL0, -1000/+350ppm/Cel TC, 0.000047uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D470J20SL0L63J5R vs D470J20SL0L6TJ5R |