Part Details for D45H11 by onsemi
Overview of D45H11 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D45H11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 349 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 12 |
|
$1.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220 | 279 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220 | 9 |
|
$1.6000 / $2.0000 | Buy Now |
Part Details for D45H11
D45H11 CAD Models
D45H11 Part Data Attributes
|
D45H11
onsemi
Buy Now
Datasheet
|
Compare Parts:
D45H11
onsemi
Power Bipolar Transistor, PNP, 10 A, 80 V, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for D45H11
This table gives cross-reference parts and alternative options found for D45H11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45H11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D45H11G | Power Bipolar Transistor, PNP, 10 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | D45H11 vs D45H11G |
D45H11 | Low voltage PNP power transistor | STMicroelectronics | D45H11 vs D45H11 |
D45H11 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D45H11 vs D45H11 |
D45H11 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | D45H11 vs D45H11 |
D45H11 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | D45H11 vs D45H11 |
D45H11LEADFREE | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | D45H11 vs D45H11LEADFREE |
D45H11 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | D45H11 vs D45H11 |